さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥3,308.73 (¥3,639.603) |
| 10+ | ¥2,811.78 (¥3,092.958) |
| 25+ | ¥2,600.96 (¥2,861.056) |
| 100+ | ¥2,390.13 (¥2,629.143) |
| 250+ | ¥2,261.98 (¥2,488.178) |
| 500+ | ¥2,133.82 (¥2,347.202) |
製品概要
Harwin’s Gecko Screw-Lok (G125 series) connectors provide a low profile, dual row interconnect solution, ideally suited for stacking and cable mating in areas where PCB real estate is at a premium. With space and weight a consideration for many high-reliability applications, G125 connectors are designed to offer high performance in a miniature package. Improving on the popular 2mm pitch Datamate series, and harnessing the modern technology of micro-machining, this range brings the best of the high-reliability specifications to a smaller size. Still capable of 2A per contact, Gecko gives both significant weight and space-saving advantages over Micro-D connections
- With Internally threaded screw fixings
- 2A per contact (all electrically loaded; 2.8A per individual contact)
- 4-finger Patented* contact design to maintain electrical contact through high vibration and shock
- Improved operating temperature range: -65°C to +150°C
- 1,000 Mating cycles durability
- Low outgassing properties - 0.68% TML, 0.01% CVCM, 0.26 WVR (Water Vapour Recovered)
- Keyway Polarisation Points - 3 polarising points on each component prevent mis-mating
- No.1 Position identified, Potting Wall Housings are clearly marked with identifier for fast visual inspection
技術仕様
電線 対 基板
2列
表面実装
シュラウド付き
金めっきを施した端子
0
1.25mm
20端子
Gecko SL G125
リン青銅
PCB ヘッダー
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Great Britain
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書