2,500 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥340.28 (¥374.308) |
| 10+ | ¥317.43 (¥349.173) |
| 25+ | ¥308.26 (¥339.086) |
| 100+ | ¥294.32 (¥323.752) |
| 250+ | ¥285.12 (¥313.632) |
| 500+ | ¥278.19 (¥306.009) |
| 2500+ | ¥271.33 (¥298.463) |
製品情報
製品概要
DS28E80Q+T is a gamma radiation-resistant 1-wire memory. It is a user-programmable non-volatile memory chip. In contrast to the floating-gate storage cells, the DS28E80 employs a storage cell technology that is resistant to gamma radiation. The DS28E80 has 248bytes of user memory that are organized in blocks of 8bytes. Individual blocks can be write-protected. Each memory block can be written 8 times. The DS28E80 communicates over the single-contact 1-Wire® bus at standard speed or overdrive speed. The device has its own guaranteed unique 64-bit registration number that is factory-programmed into the chip. The communication follows the 1-wire protocol with a 64-bit registration number acting as a node address in the case of a multiple-device 1-wire network. Typical applications include identification of medical consumables, identification and calibration medical tools/accessories.
- Lower block size provides greater flexibility in programming user memory
- Memory is organized as 8byte blocks, each block can be written 8 times
- User-programmable write protection for individual memory blocks
- Advanced 1-wire protocol minimizes interface to just single contact
- Compact package and single IO interface reduces board space and enhances reliability
- Unique factory-programmed, 64-bit identification number
- Communicates at 1-wire standard speed (15.3kbps max) and overdrive speed (76kbps max)
- ±8kV HBM ESD protection (typ) for IO pin
- 6 TDFN package
- Operating temperature range from -40°C to +85°C
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
技術仕様
2Kbit
単線
TDFN-EP
-
表面実装
85°C
0
-
-
6ピン
3.3V
-40°C
2Kbit 1-Wire Serial EEPROMs
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書