さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥23,218.18 (¥25,539.998) |
製品概要
The SAM R34 Xplained Pro is a hardware platform designed to evaluate the SAM R34 family of LoRa devices. This FCC, ISED and RED certified board is not only an evaluation platform but also an excellent reference design for developing SAMR34 based LoRa end-node applications. This kit is supported by the Atmel Studio, an integrated development platform, which provides predefined application examples. The kit also provides easy access to various features of the ATSAMR34J18B device and offers additional peripherals to extend the features of the board and ease the development of custom designs.
内容
SAM R34 Xplained Pro development board, Whip antenna, Four standoffs.
技術仕様
Microchip
ワイヤレス 通信
ARM
SAM R34
-
ATSAMR34
トランシーバ
Cortex-M0+
Eval Board ATSAMR34-XPRO, One External Antenna
0
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書