製品情報
製品概要
R0E00008AKCE00 is an E8a on-chip debugging emulator. This is a development of the E8, maintaining the same functionality and ease of use whilst reducing both cost to the end user and the size of the unit. The E8a is designed to be used both as an on-chip debugger for R8C family, M16C Family, H8 family H8/tiny and super low power series, and 740 family in conjunction with Renesas high-performance embedded workshop, providing the user with a range of debugging features as well as a handy device programmer. E8a is ideal for the modern development and prototyping environment with programming support for devices from all the main MCU families.
- Ultra-compact dimension of 92mm × 42mm × 15mm
- E8a's plastic case is made from a biodegradable material (vegetable-based polylactide [PLA])
- Complete debug functions
- Real-time emulation possible even at highest CPU operating frequency
- Memory expansion mode is supported. (Device Permitting)
- Close to target system actual evaluation
- USB bus-powered: no external power supply required
- E7/E8 compatibility means smooth environment migration
- High-performance Embedded Workshop (Renesas IDE) offers seamless support for system development
- User system can be debugged in conditions as close as possible to the end-product
内容
E8a emulator, USB host interface cable, User interface cable, Software pack containing high-performance embedded workshop, flash development toolkit, debugger support software for the E8a and evaluation versions of the Renesas compiler toolchains.
技術仕様
オンチップ デバッグ エミュレータ
-
E8A Emulator, CD-ROM, USB-Interface Cable, User-Interface Cable
-
R8C, M16C, H8, H8S, 740
-
On-Chip Debugging , Flash Memory Programming
0
関連製品
4 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Japan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書