再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥163,696.74 (¥180,066.414) |
製品情報
製品概要
NTBMS-FSNXP is a NewTec battery management system (BMS) reference design. This is an e-mobility reference design and a complete safety support package for MS. Developed in partnership with NewTec, the NEWTEC-NTBMS is intended for device manufacturers with Lithium-ion batteries and suppliers of automotive or industrial applications. It provides a high degree of reliability and safety, targeting BMS up to ASIL C according to ISO 26262. NTBMS is a generic safety reference design for BMS developed in cooperation with NXP. The Battery Management System of LiIon battery includes cell monitoring, current sensing, passive cell balancing, battery breaker control, computation unit for Battery parameter extraction (such as State of Charge, State of Health) and communication to other ECU through CAN. Typical applications include automotive BMS for starter battery with Li-Ion battery, automotive BMS for auxiliary battery, smart grids and other battery management opportunities (medical, e-Bike).
- Integrated system diagnostic functions up to ASIL C
- Overcurrent protection and overcharge protection
- Over-temperature protection and over-voltage protection
- Under-voltage protection (short circuit)
- Protection against unintended relay close
- Protection against unintended relay open
- Crash detection input
内容
Ref Design Brd NTBMS-FSNXP, Schematic/Layout/Gerber Files, Application S/W, Safety Guide-ASIL C, Safety software for BMS, Templates and FMEDA results.
技術仕様
NXP
パワーマネージメント - バッテリー
ARM
-
-
S32K144
バッテリー マネージメント システム
Cortex-M4F
リファレンス デザイン ボード S32K144, 回路図/レイアウト/ガーバー ファイル, アプリケーション スイッチ, セーフティ ガイド-ASIL C
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Germany
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書