さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥119,187.72 (¥131,106.492) |
製品概要
PE-HMI1 S7G2 WVGA HMI product example. It is a flexible and full-featured Human Machine Interface plus communications platform based on the Synergy S7G2 microcontroller. It is primarily intended for software and hardware developers to experiment and evaluate the extensive I/O features of the S7G2 on the PE-HMI1 prior to development of their own customized hardware. The PE-HMI1 contains several communications ports, including 10/100 Ethernet with Power over Ethernet support, CAN, RS232/RS485, USB host and USB device. Weather panel application demo illustrates a multi-thread HMI example that allows multiple functions such as rendering and user inputs to be managed simultaneously and thermostat application demo illustrates touchscreen, Wi-Fi connectivity and a webserver that connects to an access point or wireless router to provide remote wireless access from a smartphone, tablet or PC.
- Overlay multiple graphical screens and CODEC using the on-chip LCD controller
- Video frame capture engine
- 2D drawing engine and alpha blending
- Visualize and add graphics on the 7” multi-view angle (MVA) colour LCD capacitive touch display
- Display with backlight using the included GUIX Studio™
- Use exible connectivity options with on-board Ethernet, Bluetooth® dual mode, USB and Pmod™
- Accelerate code development with the tightly integrated and quailed Synergy Software Package (SSP)
- Debug and program with J-Link® lite
内容
S7G2 MCU and I/O board, 7" capacitive touch, WVGA 800x480 colour display, Quick start guide, USB type A to USB micro-B cable, Ethernet cable, 5V power supply, Power over Ethernet (PoE) power supply, RS232/485/CAN connector, J-Link® lite debugger.
技術仕様
Renesas
Synergy
Cortex-M4
Demo Kit PE-HMI1, Display, J-link Lite, USB/Ethernet/Adapter Cable, Conn Plug, PoE Pwr Supply, QSG
0
32ビット
ARM
S7G2
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書