さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥11,121.98 (¥12,234.178) |
| 5+ | ¥10,076.06 (¥11,083.666) |
| 10+ | ¥9,030.14 (¥9,933.154) |
製品情報
製品概要
The San Ace 60T series 9GT type Wide Temperature Range DC Fan can be safely used in both low-temperature and high-temperature applications ranging from refrigerators and freezers to heat-generating lighting devices. The 9GT type series DC fans provides efficient cooling for devices with high quality and high reliability, overheating protection function. If the fan blades are restricted, an over-current occurs and leads to a rise in the fan coil temperature. This can result in reduced performance, damage or a fire. To prevent this from occurring, SANYO DENKI's fans incorporate an overheating protection function. If the fan blades are restricted, the coil current is cut off at regular cycles to prevent overheating of the coil. When the hindrance is removed, the fan restarts automatically. Wiring fans with sensors or PWM speed control function, connecting positive and negative leads in reverse may damage the fans.
- Burnout protection function at locked rotor condition
- Reverse polarity protection function
- 10MΩ at 500VDC Insulation resistance
- UL94V-1 Flammability rated plastic impeller and aluminium frame
- Operating temperature range -40°C to 85°C
技術仕様
12V
60mm
ボール ベアリング
52dBA
10000rpm
560mA
1.26m³/min
0
正方形
25mm
44.5CFM
6.72W
4 リード ワイヤー, PWM 制御, センサ 出力
-
San Ace 60T
技術文書 (1)
関連製品
7 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書