さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,118.04 (¥1,229.844) |
製品概要
SEN0205 is a gravity: photoelectric high accuracy liquid level sensor for Arduino. The Arduino liquid sensor is equipped with an interface adapter for compatibility with the DFRobot "Gravity" interface. To ease the difficulty of using this Arduino liquid sensor, a Gravity Interface is adapted to allow plug & play. The Arduino IO expansion shield is the best match for this senor connecting to Arduino. As this liquid sensor is able to work at 3.3V which makes it compatible with Raspberry Pi, intel Edison, joule and curie.
- Corrosion resistant probe suitable for use in high temperature and high pressure environments
- ±0.5mm liquid level detection accuracy
- Operating temperature range from -25 to 105°C
- Operating voltage of 5V DC
- 12mA output current
- Working life approx. 50,000 hours
- Plug and play Gravity 3-pin interface
- Photoelectric liquid level sensor
- Low level output is <lt/> 0.1V and high level output is <gt/> 4.6V
内容
Liquid level sensor convert board x1, Liquid level sensor-FS-IR02 probe x1, PH2.0-3P cable.
技術仕様
0
-
-
Liquid Level Sensor Convert Board, FS-IR02 Probe
0
-
-
-
Arduino, Raspberry Pi, Intel Edison, Joule and Curie Boards
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書