さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,139.34 (¥2,353.274) |
| 10+ | ¥1,967.93 (¥2,164.723) |
| 25+ | ¥1,885.56 (¥2,074.116) |
| 100+ | ¥1,661.83 (¥1,828.013) |
| 250+ | ¥1,579.46 (¥1,737.406) |
| 500+ | ¥1,550.52 (¥1,705.572) |
| 1000+ | ¥1,472.61 (¥1,619.871) |
製品情報
製品概要
CY8C5467LTI-LP003 is a CY8C54LP family PSoC® 5LP IC. It is a true programmable embedded system-on-chip, integrating configurable analogue and digital peripherals, memory, and a microcontroller on a single chip. The PSoC 5LP architecture boosts performance through: 32-bit Arm® Cortex®-M3 core plus DMA controller at 67MHz, ultra low power with industry's widest voltage range, programmable digital and analogue peripherals enable custom functions and flexible routing of any analogue or digital peripheral function to any pin. PSoC device employs a highly configurable system-on-chip architecture for embedded control design. It integrates configurable analogue and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analogue peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality.
- 67MHz CPU speed, 128KB flash, 32KB SRAM, 2KB EEPROM
- LCD segment drive
- 1x12-bit SAR ADC, 2 x DAC, 4 x comparators, 2 x SC/CT analogue blocks, 2 x op-amps, CapSense
- 24 UDBs, 4 x 16 bit timer/PWM, 48 total I/O, 38 GPIO, 8 SIO, 2 USBIO
- Arm debug and trace modules embedded in the CPU core
- Bootloader programming through I2C, SPI, UART, USB, and other interfaces
- Supports device programming and debugging
- Voltage range from 1.71 to 5.5V
- Operating temperature range from -40°C to +85°C
- Available in 68 pin QFN package
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
0
67MHz
ARM Cortex-M3
67MHz
128KB
QFN
38I/O
32KB
1.71V
-40°C
表面実装
CY8C54xx
0
ARM Cortex-M3
32ビット
QFN-EP
68ピン
PSoC 5LP
CY8C54LP
I2C, I2S, SPI, UART, USB
12ビット
5.5V
85°C
PSoC 5
0
技術文書 (1)
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書