さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥5,136.47 (¥5,650.117) |
| 5+ | ¥4,647.94 (¥5,112.734) |
| 10+ | ¥4,159.41 (¥4,575.351) |
| 25+ | ¥3,995.33 (¥4,394.863) |
| 50+ | ¥3,831.24 (¥4,214.364) |
製品情報
製品概要
CY8C5888AXQ-LP096 is a PSoC® 5LP true programmable System-on-Chip which integrates configurable analogue and digital peripherals, memory, MCU on a single chip. The PSoC 5LP architecture boosts performance through 32-bit Arm Cortex-M3 core plus DMA controller and digital filter processor, ultra low power with industry's widest voltage range, programmable digital and analogue peripherals enable custom functions, flexible routing of any analogue or digital peripheral function to any pin. PSoC devices employ a highly configurable system-on-chip architecture for embedded control design. They integrate configurable analogue and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analogue peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality. Suitable for 48V power distribution, body electronics and power distribution, smart home & building applications.
- 80MHz CPU, 256KB flash, 64KB SRAM, 2KB EEPROM, 24bit 64-tap fixed-point digital filter processor
- LCD segment drive
- Voltage range from 1.71 to 5.5V, up to 6 power domains
- 1x20-bit Del-Sig 2x12-bit SAR ADC
- 4 DAC, 4 comparator, 4 SC/CT analogue block, 4 op-amps
- CapSense® support, up to 62 sensors and CapSense support from any GPIO
- 24 UDBS, 4 16-bit timer/PWM
- FS USB CAN 2.0B
- 72 total I/O, 62 GPIO, 8 SIO, 2 USBIO
- 100-TQFP package and extended temperature range from -40 to 105°C
技術仕様
-
ARM Cortex-M3
32ビット
TQFP
256KB
CY8C58LP
62I/O
64KB
1.71V
-40°C
表面実装
CY8C58xx
0
80MHz
ARM Cortex-M3
80MHz
100ピン
PSoC 5LP
TQFP
CAN, I2C, I2S, SPI, UART, USB
12ビット, 20ビット
5.5V
105°C
PSoC 5
0
技術文書 (1)
関連製品
4 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書