さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,673.81 (¥1,841.191) |
| 10+ | ¥1,306 (¥1,436.6) |
| 25+ | ¥1,215.27 (¥1,336.797) |
| 50+ | ¥1,164.23 (¥1,280.653) |
| 100+ | ¥1,129.7 (¥1,242.67) |
製品情報
製品概要
BT815Q-T is a BT81X series third generation EVE graphics controller IC with capacitive touch control and audio output. It is targeted at embedded applications to generate high-quality human machine interfaces. Ideal for HMI development in displays up to 800 x 600 pixel resolution, supports unicode strings and a dedicated port for off-chip flash access for bitmaps and other display asset storage. Typical applications include point-of-sale machines, multi-function printers, instrumentation, home security systems, graphic touchpad remotes, dial pads, tele/video conference systems, phones and switchboards, medical appliances, blood pressure displays, heart monitors, glucose level displays, breathalysers, gas chromatographs, power meters, home appliance devices, set-top boxes, thermostats, sprinkler system displays, GPS/satnav devices, vending machine control panels, and elevator controls.
- Advanced Embedded Video Engine(EVE) with high resolution graphics and video playback
- Support multiple widgets for simplified design implementation
- Built-in graphics operations allow users with little expertise to create high-quality displays
- Enhanced sketch processing, programmable interrupt controller provides interrupts to host MCU
- Built-in 12MHz crystal oscillator with PLL providing programmable system clock up to 60MHz
- Support capacitive touch screen with up to 5 touch point detection
- Integrated 1MByte graphics RAM, no frame buffer RAM required
- Support playback of motion-JPEG encoded AVI videos, mono audio channel output with PWM output
- Ambient temperature (power applied) range from -40 to +85°C
- 64 pin VQFN package
技術仕様
組み込み ビデオ エンジン
3.63V
64ピン
85°C
-
0
2.97V
VQFN
-40°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書