さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥56,164.99 (¥61,781.489) |
製品概要
Multiple output linear DC power supply. It has a built-in digital panel control design to replace conventional control method. This unique design allows the linear DC power supply to provide users with more efficient functionalities, including set view and key lock so as to expedite the operation process. The key lock function protects DUTs by preventing others from changing voltage and current parameters. Additionally output key light facilitates users in clearly reading the operational status of power supply. It is suitable for use in laboratories and educational facilities, product testing and quality assurance, service operation and post-sales support, product development and debugging.
- 4.3" LCD display
- Setting & read back resolution 100mV/10mA
- Output on/off
- Analogue control (remote I/O) for output on/off
- Set view function for checking an original V/I setting during output on
- Tracking series and parallel operation
- Smart cooling fan achieving low noise
- Optional European jack type terminal
内容
DC power supply, User manual (CD), Power cord, Test lead GTL-104A x 3 or European GTL-204A x 3.
注意
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技術仕様
調整可能
0V
0A
217W
230VAC
GPE-X323 Series
0
3 出力
32V
3A
100VAC
-
-
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書