3 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥3,644.2 (¥4,008.62) |
製品情報
製品概要
Evaluation system for the MAX32660 ultra-low power Arm Cortex-M4 with FPU-based microcontroller for wearable and IoT sensors. A MAX32625PICO-based debug adapter comes attached to the main board. It can be snapped free when programming is complete. The debug module supports an optional 10-pin Arm® Cortex® debug connector for DAPLink functionality. It is suitable for fitness monitors, industrial sensors, IoT, optical modules, portable medical devices, sports watches and wearable medical patches.
- Arm Cortex-M4F, 96MHz MAX32660 microcontroller
- 256KB flash memory, 96KB SRAM, 2X ( SPIs, I2C and UART)
- Breadboard compatible
- Integrated peripherals (red indicator LED, user pushbutton)
- MAX32625PICO-based debug adapter
- CMSIS-DAP SWD debugger
- Virtual UART console
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
Analog Devices
-
Cortex-M4F
Evaluation System Board MAX32660GTP+, USB A to Micro B Cable
0
32ビット
ARM
MAX32660GTP+
-
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書