さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥5,413.45 (¥5,954.795) |
| 6+ | ¥5,212.73 (¥5,734.003) |
| 12+ | ¥4,924.22 (¥5,416.642) |
製品概要
The TZe-651 is a 24mm black text on yellow base laminated tape made of PET (polyester film). This TZ series tape has a quality permanent adhesive providing good adhesion to most smooth, oil and dirt free surfaces. The over laminate provides a high degree of protection to the label making. Designed to be extra hard wearing. These scratch-proof labels can withstand heavy abrasion, electrical resistance and lengthy exposure to chemicals, sunlight, water and extreme temperatures from -50 to 300°C. Brother laminated tapes consist of six layers of materials resulting in a thin, extremely strong label. Characters formed with thermal transfer ink are actually printed onto the underside of the laminate. Suitable for use with Brother P-Touch label printers.
- 24mm wide, 8M long
- Black text on yellow label
- High quality Brother Genuine Supplies Tested to be resistant to fading, water, chemicals, abrasion and temperature extremes
- Compatible with Brother P-touch label printers
技術仕様
接着剤 - ラミネート加工
24mm
黄色地 黒
TZE
8m
PET (ポリエステル)フィルム
Brother P-touch Label Printers
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書