再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥413,080.49 (¥454,388.539) |
製品概要
AFBR-S20M2VN is a miniature spectrometer with onboard processing for mobile applications and industrial integration. Its compact design enables tight integration in applications where space is limited, like mobile analysis devices. The Qmini includes a powerful electronics board that enables full processing of spectra in the device (offset, nonlinearity, dark spectrum, and spectral sensitivity), averaging and smoothing and binning and buffering of spectra. The Qmini also features a replaceable entrance slit, reduced stray light, and lower power consumption. Typical applications include colour measurement, chemical analysis, quality control, system integration, counterfeit detection, environmental analysis, biomedical applications, light analysis and process control and monitoring.
- Qmini VIS/NIR configuration
- Wavelength range from 480nm to 1100nm
- 1.5nm spectral resolution
- 50mm focal length, 300 or 600 lines/mm grating
- 20μm (changeable) entrance slit, 1300:1 dynamic range, 0.1 aperture
- Exposure time range 3μs to 600s
- 2500-pixel linear CCD sensor(detector), 16bit ADC, 32MB (<gt/>3000 spectra) internal memory
- Calibration of wavelength, sensitivity, nonlinearity, and multiple dark spectra stored in device
- USB 2.0 high-speed
- Dimension is 64.0mm × 42.0mm × 14.5mm
技術仕様
480nm
1.5nm
50mm
SPI, UART, USB
0
1100nm
CCD
SMA コネクタ
Qmini AFBR-S20M2xx Series
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Czech Republic
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書