再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥3,052.04 (¥3,357.244) |
製品情報
製品概要
The AMB2621 is an ultra-low power 2.4GHz wireless module integrating the nRF52832 system on chip including a 2.4GHz transceiver and an ARM CortexTM-M4F CPU with flash memory. The module is optimized for applications where costs and low-power optimization really matter. Several pins with alternate functions are available to e.g. connect LEDs or realize an SPI, I2C, ADC or handshake for the UART as well as NFC. Suitable for IoT (home automation, sensor networks, building automation), personal area networks (health/fitness sensor and monitor devices, medical devices, key-fobs + wrist watches), interactive entertainment devices (remote controls, gaming controllers), Beacons, A4WP wireless chargers, computer peripherals (mouse, keyboard, multi-touch trackpad) applications.
- Bluetooth Smart 4.2 stack
- Various low power modes
- Supporting all BLE services, roles and profiles
- Integrated networking and security
- Connection based SPP-like data transmission (pairing, bonding) or fast broadcast via Beacons
- Plug & play power efficient peripheral only mode with UART interface and static passkey pairing
- Custom application firmware
- 32bit ARM Cortex-M4F processor with 512KB flash + 64KB RAM integrated MCU
技術仕様
Bluetooth 4.2
-96 dBm
-40 °C to 85 °C
0
-
1.8 V to 3.6 V
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:Germany
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書