製品情報
製品概要
PCA9509PDP,118 is a low power level translating I²C-bus/SMBus repeater with two voltage supply that enables processor low voltage 2-wire serial bus to interface with standard I²C-bus or SMBus I/O. While retaining all the operating modes and features of the I²C-bus system during the level shifts, it also permits extension of the I²C-bus by providing bidirectional buffering for both the data and the clock lines, thus enabling the I²C-bus or SMBus maximum capacitance of 400pF on the higher voltage side. Port A allows a voltage range from 0.8V to 2.0V and is overvoltage tolerant. Port B allows a voltage range from 2.3V to 5.5V and is overvoltage tolerant. Both port A and port B SDA and SCL pins are high-impedance when it is unpowered. Bus port B drivers are compliant with SMBus I/O levels, while port A uses an offset LOW which prevents bus lock-up and allows the bidirectional nature of the device. When the port A I/O is driven LOW internally, the LOW is not recognized as a LOW by input.
- Bidirectional buffer isolates capacitance and allows 400pF on port B of the device
- No internal current source on A port to reduce current consumption for portable applications
- Active HIGH enable input disables current mirrors to reduce standby power
- Open-drain inputs/outputs, lock-up free operation
- Supports arbitration and clock stretching across the repeater
- Accommodates standard-mode and Fast-mode I²C-bus devices and multiple controllers
- Powered-off high-impedance I²C-bus pins, all pins are 5V tolerant with respect to ground pin
- ESD protection exceeds 2000 V HBM per JESD22-A114 and 1000 V CDM per JESD22-C101
- Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100mA
- TSSOP8 package, ambient temperature range from -40°C to +85°C
技術仕様
I2C, SMBus
2.3V
TSSOP
-40°C
-
0
I2C Bus および SMBus システム アプリケーション
5.5V
8ピン
85°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書