さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥185,284.91 (¥203,813.401) |
製品情報
製品概要
DAQM900A is a 20 channel solid-state multiplexer module for DAQ970A and DAQ973A data acquisition system. This module is the fastest switching and scanning multiplexer for general-purpose use. It combines dense, multi-function switching with 450 channel/second scan rates to address high-speed and high throughput data acquisition applications. Two and four-wire channels can be mixed on the same module. Capable of measuring voltage ac/dc, frequency/period, 2/4-wire resistance, and temperature with thermocouple sensors.
- 20 channel solid-state multiplexer
- Two- and four-wire scanning
- 120V switching
- 450 channels/s scanning
- Built-in thermocouple reference junction
内容
DAQM900A 20 channel solid-state multiplexer module, Functional test certificate.
注意
In addition, we have calibration services for this product (Europe Only). You will need to order the multiplexer with this item if calibration required. Visit our calibration service page to see details of what options are available.
技術仕様
20チャネル ソリッドステート マルチプレクサ モジュール
-
Keysight DAQ970A データ取得 システム
0
DAQM900A の代替製品
1 見つかった製品
関連製品
7 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書