さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥432.63 (¥475.893) |
| 10+ | ¥368.48 (¥405.328) |
| 25+ | ¥347.6 (¥382.36) |
| 100+ | ¥320.22 (¥352.242) |
| 250+ | ¥307.06 (¥337.766) |
| 500+ | ¥293.9 (¥323.29) |
| 2500+ | ¥284.09 (¥312.499) |
製品概要
LM75BIMX-3+ is a digital temperature sensor and thermal watchdog with a 2-wire interface. This temperature sensor includes a delta-sigma analogue-to-digital converter, and a digital overtemperature detector. The host can query the LM75 through its I²C interface to read the temperature at any time. The open-drain overtemperature output (OS) sinks current when the programmable temperature limit is exceeded. The OS output operates in either of two modes, comparator or interrupt. The host controls the temperature at which the alarm is asserted (TOS) and the hysteresis temperature below which the alarm condition is not valid (THYST). Also, the LM75’s TOS and THYST registers can be read by the host. It is used in applications such as thermal system management, thermal protection, test equipment, computers and office electronics.
- I²C bus interface, register readback capability
- Power-up defaults permit stand-alone operation as a thermostat
- Supply voltage range from 3V to 5.5V, resolution is 9-bits
- Temperature conversion time is 100ms typical at (+VS = +3.0V to +5.5V)
- Quiescent supply current is 4µA typical at (+VS = +3.0V to +5.5V)
- OS output saturation voltage is 0.8V maximum at (+VS = +3.0V to +5.5V)
- Input capacitance is 20pF typical at (+VS = +3.0V to +5.5V)
- SCL clock period is 2.5µs minimum at (+VS = +3.0V to +5.5V)
- Operating temperature range from -55°C to +125°C
- 8-pin SO (SOP) package
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
オープン ドレイン
± 2°C
-55°C
125°C
SOP
8ピン
5.5V
9 bit
-55°C
-
0
デジタル
± 2°C
-
-
NSOIC
3V
1チャネル
I2C
125°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書