さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥980.31 (¥1,078.341) |
| 10+ | ¥845.5 (¥930.05) |
| 25+ | ¥801.88 (¥882.068) |
| 100+ | ¥744.8 (¥819.28) |
| 250+ | ¥725.68 (¥798.248) |
| 500+ | ¥706.56 (¥777.216) |
| 2000+ | ¥692.43 (¥761.673) |
製品情報
製品概要
DS18B20-SL+T&R is a programmable resolution 1-wire digital thermometer. It provides 9-bit to 12-bit Celsius temperature measurements and has an alarm function with non-volatile user-programmable upper and lower trigger points. The DS18B20 communicates over a 1-Wire bus that by definition requires only one data line (and ground) for communication with a central microprocessor. In addition, the DS18B20 can derive power directly from the data line (“parasite power”), eliminating the need for an external power supply. Each DS18B20 has a unique 64-bit serial code, which allows multiple DS18B20s to function on the same 1-Wire bus. Thus, it is simple to use one microprocessor to control many DS18B20s distributed over a large area. Applications that can benefit from this feature include HV AC environmental controls, temperature monitoring systems inside buildings, equipment, or machinery, and process monitoring and control systems.
- Unique 1-Wire® interface requires only one port pin for communication
- Reduce component count with integrated temperature sensor and EEPROM
- Measures temperature range from -55°C to +125°C (-67°F to +257°F)
- ±0.5°C accuracy from -10°C to +85°C
- Simplifies distributed temperature-sensing applications with multidrop capability
- Flexible user-definable NV alarm settings with alarm search command
- Available in 3-pin TO-92 package
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
オープン ドレイン
± 0.5°C
-55°C
125°C
TO-92
3ピン
5.5V
12ビット
-55°C
-
0
デジタル
± 0.5°C
-55°C
125°C
TO-92
3V
-
単線
125°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書