24 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,107.75 (¥1,218.525) |
| 10+ | ¥958.5 (¥1,054.35) |
| 25+ | ¥910.07 (¥1,001.077) |
| 100+ | ¥846.65 (¥931.315) |
| 250+ | ¥830.95 (¥914.045) |
| 500+ | ¥815.25 (¥896.775) |
| 2500+ | ¥798.95 (¥878.845) |
製品情報
製品概要
MAX6627MKA+T is a remote ±1°C accurate digital temperature sensor with SPI-compatible serial interface. This precise digital temperature sensor reports the temperature of a remote sensor. The remote sensor is a diode-connected transistor, typically a low-cost, easily mounted 2N3904 NPN type that replaces conventional thermistors or thermocouples. The devices can also measure the die temperature of other ICs, such as microprocessors (µPs) or microcontrollers (µCs) that contain an on-chip, diode-connected transistor. Remote accuracy is ±1°C when the temperature of the remote diode is between 0°C and +125°C and the temperature of the devices is +30°C. The temperature is converted to a 12-bit + sign word with 0.0625°C resolution. The architecture of the device is capable of interpreting data as high as +145°C from the remote sensor. The MAX6627 temperature should never exceed +125°C. Applications include hard disk drive, smart battery packs, industrial control systems, notebooks, PCs.
- ±0.5°C typical accuracy (0°C ≤ TRJ ≤ +125°C, TA = +30°C, VCC = +3.3V)
- 12bit + sign, 0.0625°C resolution
- Low power consumption of 200μA (typ)
- Operating temperature range (-55°C to +125°C)
- Measurement temperature range, remote junction (-55°C to +145°C)
- 0.5s conversion rate
- SPI-compatible interface
- Supply voltage range from +3.0V to +5.5V
- 8 SOT23 package
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
デジタル
± 1°C
-55°C
145°C
SOT-23
8ピン
5.5V
12ビット
-55°C
-
0
デジタル
± 1°C
-55°C
125°C
SOT-23
3V
1チャネル
3線, SPI
125°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書