さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥500.69 (¥550.759) |
| 10+ | ¥426.32 (¥468.952) |
| 25+ | ¥402.51 (¥442.761) |
| 100+ | ¥371.33 (¥408.463) |
| 250+ | ¥356.34 (¥391.974) |
| 500+ | ¥341.35 (¥375.485) |
| 3000+ | ¥330.19 (¥363.209) |
製品情報
製品概要
DS1775R1+T&R is a digital thermometer and thermostat that provides temperature readings that indicate the device’s temperature. Thermostat settings and temperature readings are all communicated to/from the DS1775 over a simple 2-wire serial interface. No additional components are required; the device is truly a “temperature-to-digital” converter. For applications that require greater temperature resolution, the user can adjust the readout resolution from 9 to 12 bits. This is particularly useful in applications where thermal runaway conditions must be detected quickly. The open-drain thermal alarm output, O.S., becomes active when the temperature of the device exceeds a user-defined temperature TOS. The number of consecutive faults required to set O.S. active is configurable by the user. It is used in applications such as personal computers/servers/workstations, cell phones, office equipment, and any thermally sensitive system.
- Temperature measurements require no external components, 2-wire serial interface
- User-definable thermostat settings, 2.7V to 5.5V wide power-supply range
- Software compatible with DS75 2-wire thermal watchdog in thermometer mode
- I/O capacitance is 10pF maximum at (2.7V ≤ VDD ≤ 5.5V, TA = -55°C to +125°C)
- Standby current is 1µA maximum at (2.7V ≤ VDD ≤ 5.5V, TA = -55°C to +125°C)
- Thermometer error is ±0.5°C typical at (2.7V ≤ VDD ≤ 5.5V, TA = -55°C to +125°C)
- SCL clock frequency is 400KHz maximum at (2.7V ≤ VDD ≤ 5.5V, TA = -55°C to +125°C)
- Active current is 1000µA maximum at (active temp conversions, 2.7V ≤ VDD ≤ 5.5V)
- Operating temperature range from -55°C to +125°C
- 5-pin SOT23 package
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
オープン ドレイン
± 2°C
-55°C
125°C
SOT-23
5ピン
5.5V
12ビット
-55°C
-
0
デジタル
± 2°C
-55°C
125°C
SOT-23
2.7V
1チャネル
I2C
125°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書