さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥564.01 (¥620.411) |
| 10+ | ¥425.34 (¥467.874) |
| 25+ | ¥390.51 (¥429.561) |
| 100+ | ¥352.19 (¥387.409) |
| 250+ | ¥333.95 (¥367.345) |
| 500+ | ¥322.95 (¥355.245) |
| 2500+ | ¥304.33 (¥334.763) |
製品情報
製品概要
MAX17048G+T10 is a 3μA 1-cell fuel gauge with ModelGauge. It is a tiny IC, micropower current fuel gauge for lithium-ion (Li+) batteries in handheld and portable equipment. The MAX17048 operates with a single lithium cell. The IC uses the sophisticated Li+ battery-modelling algorithm ModelGauge™ to track the battery's relative state-of-charge (SOC) continuously over widely varying charge and discharge conditions. Temperature compensation is implemented using the system microcontroller. The IC automatically detects when the battery enters a low-current state and enters low-power 3µA hibernate mode, while still providing accurate fuel gauging. The application includes smartphones, tablets, smartwatches, wearables, Bluetooth headsets, health and fitness monitors, digital still, video, and action cameras, medical devices, handheld computers and terminals, wireless speakers, home and building automation, and sensors.
- Precision ±7.5mV/cell voltage measurement
- Provides accurate state-of-charge, compensates for temperature/load variation
- Does not accumulate errors, unlike coulomb counters, eliminates learning and current-sense resistor
- Supply current is 3µA typ (Hibernate mode, reset comparator disabled (VRESET.Dis = 1, TA = +25°C))
- Fuel gauges in hibernate mode, automatically enters and exits hibernate mode
- Reports charge and discharge rate, supply voltage range from 2.5 to 4.5V (TA= -20°C to +70°C)
- Best of 16 samples to estimate initial SOC
- Low SOC, 1% Change in SOC, battery undervoltage/overvoltage, VRESET alert, I²C interface
- 8 TDFN-EP package
- Operating temperature range from -40°C to +85°C
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
燃料計
2.5V
TDFN-EP
I2C
85°C
-
0
Li-Ion (リチウムイオン)
4.5V
8ピン
-40°C
表面実装
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書