さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥7,242.26 (¥7,966.486) |
| 5+ | ¥6,595.27 (¥7,254.797) |
| 10+ | ¥5,948.29 (¥6,543.119) |
| 25+ | ¥5,811.76 (¥6,392.936) |
製品情報
製品概要
SPC5775EDK3MME3 is a MPC5775E microcontroller for battery management systems (BMS) and inverter applications that require advanced performance, security, and ASIL-D support. This MCU is compatible with the MPC5777C device and offer customers an optimized feature set for the targeted applications. The MPC5775B and MPC5775E provide an ideal migration path for customers using MPC5xx, MPC55xx, MPC5644A and MPC5674F with eTPU timer and similar pin count options. It features ISO-compliant CAN FD available, trimmed for SMPS or external regulator, and include SHE compliant security firmware.
- 2 x power architecture z7 cores, timer/PWM: 2x eMIOS, 32ch total/3x eTPU, 96ch total
- 4000KB flash, 512KB RAM and
- 264MHz max operating frequency and automotive flow
- 6 CAN, 5 SPI interfaces and 1x FEC module Ethernet
- Supply voltage range from 4.5V to 5.5V
- 293 GPIO and 128 total DMA channels
- 3 x eTPU2 timer modules on MPC5775E MCU, 4 x Sigma Delta modules on MPC5775E MCU
- Up to 70 ch eQADC and 32 ch eMIOS
- 264MHz speed operating frequency
- 416 ball MAPBGA package, operating temperature range from -40 to 125°C
技術仕様
MPC5 Family MPC57xx Series Microcontrollers
32ビット
4MB
MAPBGA
CAN, DSPI, ESCI
4チャネル
4.5V
-40°C
表面実装
MPC57xx
0
パワー アーキテクチャ
264MHz
416ピン
293I/O
512KB
16ビット
5.5V
125°C
MPC5xxx
-
0
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書