製品情報
製品概要
MCP7940MT-I/SN is a low-cost I2C real-time clock/calendar with SRAM in a 8-lead plastic SOIC package. The MCP7940M Real-Time Clock/Calendar (RTCC) tracks time using internal counters for hours, minutes, seconds, days, months, years, and day of week. Alarms can be configured on all counters up to and including months. For usage and configuration, the MCP7940M supports I2C communications up to 400KHz. The open-drain, multi-functional output can be configured to assert on an alarm match, to output a selectable frequency square wave, or as a general purpose output. The MCP7940M is designed to operate using a 32.768KHz tuning fork crystal with external crystal load capacitors. On-chip digital trimming can be used to adjust for frequency variance caused by crystal tolerance and temperature.
- Leap year compensated to 2399, 12/24 hour modes
- Operating voltage range of 1.8V to 5.5V
- 64-byte SRAM
- Dual programmable alarms
- Operating from VCC: 1.2μA at 3.3V
- Temperature range from -40°C to +85°C
技術仕様
曜日; 日; 月; 年
アラーム RTC
5.5V
8ピン
-40°C
-
0
時間:分:秒
1.8V
SOIC
I2C
85°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書