さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,889.32 (¥2,078.252) |
| 10+ | ¥1,566.87 (¥1,723.557) |
| 25+ | ¥1,498.82 (¥1,648.702) |
| 50+ | ¥1,330.3 (¥1,463.33) |
| 100+ | ¥1,262.25 (¥1,388.475) |
| 250+ | ¥1,177.99 (¥1,295.789) |
製品情報
製品概要
AEAT-8800-Q24 is a 10- to 16bit programmable angular magnetic encoder IC. It provides accurate angular measurement over a full 360 degrees of rotation. It is a sophisticated system that uses integrated hall sensor elements with complex analog and digital signal processing within a single device. A simple two-pole magnet generates the necessary magnetic field by rotating it in perpendicular, placed in alignment to the center of the device. It is a versatile solution capable of supporting a broad range of applications with its robust architecture to measure and deliver both absolute and incremental signals. The absolute angle measurement provides an instant indication of the magnet's angular position with a selectable and one-time programmable resolution of 10, 12, 14, or 16 bits. Application includes brushless DC motor and stepper motor, resolver and potentiometer replacement, industrial automation and robotics, industrial sewing machine and textiles equipment.
- Incremental ABI and UVW pins out, PWM output modes
- User-programmable zero position, direction, and index pulse width
- Selectable zero latency mode option to reduce latency to near 0
- Programmable hysteresis, easy alignment and calibration mode
- Absolute 10-bits to 16-bits resolution
- Incremental output resolutions 32 to 4096 CPR, UVW output of 1 to 8 pole pairs
- DC supply voltage to VDD pin range from 4.5 to 5.5V (5V operation)
- Supply current normal operation mode is 20mA typ (VDD = 5.0V and 25°C)
- Output sampling rate is 10MHz typ (based on SSI protocol, VDD = 5V, 25°C)
- Wide operating temperature range from -40°C to 125°C, 24 leads QFN package
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
プログラマブル 角度 磁気 エンコーダ
5.5V
24ピン
125°C
-
0
4.5V
QFN
-40°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書