再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,343,936.54 (¥1,478,330.194) |
製品情報
製品概要
The FLUKE 1550C/KIT is an Insulation Resistance Tester can now conduct the entire range of test voltages specified in IEEE 43-2000 with a best in class, 3 year warranty and CAT IV 600V safety rating. With measurement storage and PC interface, the 1550C is a perfect tool for preventative or predictive maintenance programs designed to identify potential equipment failures before it occurs. Measurements can be stored in up to 99 memory locations, with each location assigned unique, user defined, label for easy recall.
- Test voltages up to 10 kV provides solutions for all applications
- CAT III 1,000V, CAT IV 600V safety rating
- Warning function alerts the user that line voltage is present and gives voltage reading of up to 600 V ac or dc for increased user safety
- Selectable test voltages in 50V steps from 250 to 1,000V, and 100V steps above 1,000V
- Measurements can be stored in up to 99 memory locations
- Long battery life gives the user over 750 tests between charges
- Automatic calculation of Dielectric Absorption and Polarization Index with no additional setup
- Guard system eliminates the effect of surface leakage current on high-resistance measurements
- Large digital/analogue LCD for easy viewing
- Capacitance and leakage current measurement
- Ramp function for breakdown testing
- Resistance measurements up to 2TΩ
- Timer settings up to 99 minutes for timed tests
- Supplied with the Fluke Connect ir3000 FC Connector, allows you to wirelessly transfer data from your existing Fluke tool to your smartphone
内容
Test cables with crocodile clips, infrared adapter with interface cable, FlukeView forms basic CD-ROM, power lead, IP67 hard carry case, English and users manual on CD, quick reference guide, software license agreement, registration card, FlukeView forms and USB-IR cable installation guide, certificate of calibration, heavy-duty crocodile clip leads, and ir3000 FC Connector
注意事項
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
注意
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.
技術仕様
デジタル 絶縁抵抗計
1Tohm
50°C
277mm
3.7kg
0
250V, 500V, 1kV, 2.5kV, 5kV
-20°C
269mm
160mm
155x FC Series
技術文書 (1)
関連製品
6 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書