製品情報
製品概要
EA-PS 3040-40 C is a PS 3000 C series programmable desktop DC power supply for manifold of applications where it requires small voltages, currents and powers. The small enclosure dimensions, the intuitive control panel with the colour display and the front side accessible DC output facilitate setup, connection and handling on place. Besides standard features of power supply this device offers some additional functions to simplify handling and to save time. Apart from set value adjustment with knobs, the user can also quickly configure several protection thresholds and call user profiles.
- Power range from 0 to 640W
- Voltage range from 0 to 40VDC, current range from 0 to 40A
- Auto-ranging power stage
- Overvoltage, overcurrent, overtemperature and overpower protection supervision
- Remote sensing
- Colour display of values, status and notifications
- Optional galvanically isolated interfaces (analogue/digital)
- Remote control/connectivity via USB, USB + Ethernet, USB + analogue interface cards (optional)
- SCPI and Modbus RTU supported
- Labview VI supported
内容
1 x power supply device, 1 x USB stick with documentation and software, 1 x mains cord, 1 x UK wall socket adapter.
注意
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技術仕様
プログラマブル
0V
0A
640W
264V
EA-PS 3000 C Series
0
1 出力
40V
40A
90V
2年
UK
技術文書 (1)
関連製品
4 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書