製品情報
製品概要
LPS33HW adapter board for a standard DIL24 socket. This adapter board designed to facilitate the evaluation of MEMS devices in the LPS33HW product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. The adapter provides the complete LPS33HW pin-out and comes ready to use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109V3 motherboards which includes a high performance 32bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI) or dedicated software routines for customized applications.
注意
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
Adapter Board
-
STEVAL-MKI109V3 Mother Board
0
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Italy
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書