さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥3,243.92 (¥3,568.312) |
| 10+ | ¥2,589.3 (¥2,848.23) |
| 25+ | ¥2,549.37 (¥2,804.307) |
| 50+ | ¥2,509.44 (¥2,760.384) |
| 100+ | ¥2,469.5 (¥2,716.45) |
製品情報
製品概要
32bit ARM® Cortex®-M7 480MHz MCU. It supports up to 35 communication peripherals and up to 22 timers and watchdogs. Suitable for use in motor drive and application control, medical equipment, industrial applications such as PLC, inverters, circuit breakers, printers and scanners, alarm systems, video intercom and HVAC, home audio appliances, mobile applications, Internet of Things, wearable devices: smart watches.
- STM32H7x3 with cryptographic accelerator, 1027 DMIPS/2.14 DMIPS/MHz (Dhrystone 2.1)
- Flexible external memory controller with up to 32bit data bus and CRC calculation unit
- ROP, PC-ROP, active tamper secure firmware upgrade support, secure access mode
- Up to 168 I/O ports with interrupt capability
- POR, PDR, PVD and BOR reset and power management
- Embedded regulator (LDO) with configurable scalable output to supply the digital circuitry
- CPU and domain power state monitoring pins
- Interconnect matrix and LCD-TFT controller up to XGA resolution
- SWD & JTAG interfaces and 4-Kbyte embedded trace buffer
- 4 DMA controllers to unload the CPU, 11 analogue peripherals, 96-bit unique ID and
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
STM32 Family STM32H7 Series Microcontrollers
32ビット
2MB
TFBGA
CAN, イーサネット, I2C, I2S, LIN, SPI, UART, USART, USB
36チャネル
1.62V
-40°C
表面実装
STM32H7
0
ARM Cortex-M7
400MHz
265ピン
168I/O
1MB
16ビット
3.6V
85°C
STM32
-
0
関連製品
5 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書