さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,880.96 (¥3,169.056) |
| 10+ | ¥2,291.17 (¥2,520.287) |
| 25+ | ¥2,234.35 (¥2,457.785) |
| 50+ | ¥2,177.53 (¥2,395.283) |
| 100+ | ¥2,120.7 (¥2,332.77) |
製品情報
製品概要
STM32H743BIT6 is an ARM-based 32bit microcontroller. This device is based on the high-performance Arm® Cortex®-M7 32bit RISC core operating at up to 480MHz. The Cortex® -M7 core features a floating point unit (FPU) which supports Arm® double-precision (IEEE 754 compliant) and single-precision data-processing instructions and data types. This device offers three ADCs, two DACs, two ultra-low power comparators, a low-power RTC, a high-resolution timer, 12 general-purpose 16-bit timers, two PWM timers for motor control, five low-power timers, a true random number generator (RNG). Applications include motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances, mobile applications, internet of things, wearable devices: smart watches.
- 2Mbytes flash memory, 1.62 to 3.6V operating voltage
- Dual mode Quad-SPI memory interface running up to 133MHz
- Up to 168 I/O ports with interrupt capability
- Embedded regulator (LDO) with configurable scalable output to supply the digital circuitry
- Voltage reference for analog peripheral/VREF+
- Low-power modes: sleep, stop, standby and VBAT supporting battery charging
- VBAT battery operating mode with charging capability
- SWD & JTAG interfaces, 4-Kbyte embedded trace buffer (debug mode)
- Temperature range from -40 to 85°C
- 208-pin LQFP package
技術仕様
STM32 Family STM32H7 Series Microcontrollers
32ビット
2MB
LQFP
CAN, イーサネット, I2C, I2S, LIN, SPI, UART, USART, USB
32チャネル
1.62V
-40°C
表面実装
STM32H7
0
ARM Cortex-M7
400MHz
208ピン
168I/O
1MB
16ビット
3.6V
85°C
STM32
-
0
関連製品
3 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書