さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥364.59 (¥401.049) |
| 10+ | ¥231.72 (¥254.892) |
| 50+ | ¥219.57 (¥241.527) |
| 100+ | ¥207.41 (¥228.151) |
| 250+ | ¥204.09 (¥224.499) |
| 500+ | ¥200.76 (¥220.836) |
| 1000+ | ¥197.44 (¥217.184) |
| 2500+ | ¥194.11 (¥213.521) |
製品概要
ULQ2803A is an eight darlington array. It has eight Darlington transistors with common emitters and integral suppression diodes for inductive loads. Each contains eight Darlington transistors with common emitters and integral suppression diodes for inductive loads. Each Darlington features a peak load current rating of 600mA (500mA continuous) and can withstand at least 50V in the off state. Outputs may be paralleled for higher current capability. It has a 2.7Kohm input resistor for 5V TTL and CMOS. It is supplied in an 18-lead plastic DIP with a copper lead form and features the convenient input-opposite-output pinout to simplify the board layout.
- Eight Darlingtons per package
- Integral suppression diodes
- Output can be paralleled
- Inputs pinned opposite outputs to simplify board layout
- 2.4V maximum input voltage at (IC = 200mA)
- 25pF maximum input capacitance
- Operating temperature range from -40°C to 85°C
- DIP-18 package
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
-
8出力
500mA
-
0
3V
50V
DIP
0
ULQ2803A の代替製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書