さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 5+ | ¥395.84 (¥435.424) |
| 50+ | ¥346.36 (¥380.996) |
| 250+ | ¥286.98 (¥315.678) |
| 1000+ | ¥257.3 (¥283.03) |
| 5000+ | ¥237.5 (¥261.25) |
製品情報
製品概要
LIS2DW12TR is a MEMS digital output motion sensor: high-performance ultra-low-power 3-axis "femto" accelerometer. This accelerometer belonging to the “femto” family which leverages on the robust and mature manufacturing processes already used for the production of micromachined accelerometers. The LIS2DW12 has user-selectable full scales of ±2g/±4g/±8g/±16g and is capable of measuring accelerations with output data rates from 1.6Hz to 1600Hz. The LIS2DW12 has an integrated 32-level first-in, first-out (FIFO) buffer allowing the user to store data in order to limit intervention by the host processor. Typical applications include motion detection for wearables, gesture recognition and gaming, motion-activated functions and user interfaces, display orientation, tap/double-tap recognition, free-fall detection, smart power saving for handheld devices, hearing aids, portable healthcare devices, wireless sensor nodes, motion-enabled metering devices.
- Supply voltage range from 1.62V to 3.6V
- Ultra-low power consumption: 50nA in power-down mode, below 1µA in active low-power mode
- Very low noise: down to 1.3mg RMS in low-power mode
- Multiple operating modes with multiple bandwidths
- Android stationary detection, motion detection
- Independent IO supply, single data conversion on demand
- High-speed I²C/SPI digital output interface
- 16-bit data output and embedded temperature sensor
- 10000g high shock survivability
- 12 ball LGA package and temperature range from -40 to +85°C
技術仕様
± 2g, ± 4 g, ± 8 g, ± 16 g
X, Y, Z
LGA
LGA
1.62V
-40°C
-
0
デジタル
I2C, SPI
12ピン
0.244mg/桁, 0.488mg/桁, 0.976mg/桁, 1.952mg/桁, 3.904mg/桁, 7.808mg/桁
3.6V
85°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書