再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,104,461.97 (¥1,214,908.167) |
製品情報
製品概要
XCKU085-2FLVB1760E is a Kintex® UltraScale™ FPGA IC. It is a high-performance device designed to deliver an optimal balance of price and performance. It utilizes both monolithic and advanced stacked silicon interconnect (SSI) technology, offering a high DSP and block RAM-to-logic ratio along with next-generation transceivers. Its efficient architecture, combined with low-cost packaging, makes it ideal for applications requiring high capability without compromising on cost.
- Kintex UltraScale™ FPGA with 20nm architecture for high performance and low power use
- Mid speed grade
- 1,088K logic cells and 56.9Mb block RAM
- Features 676 user I/Os and supports high-speed connectivity and flexible interfacing
- Integrated with up to 56 high-speed serial transceivers for data rates up to 16Gb/s
- VCXO integration reduces clocking component cost
- I/O voltage of 3.3V
- System integration cuts BOM cost by 60% and power by up to 40% vs. previous-gen devices
- Available in 1760 pin FCBGA package
- Operating temperature range from 0°C to 100°C
注意事項
保証情報: Xilinx semiconductor 製品の保証期間は、購入日から12ヶ月間です。市場における当製品に対する需要により、リードタイムが延長されました。納期は変動する場合がございます。割引対象外商品です。
注意
この製品はキャンセル不可・返品不可(NCNR)ですのでご注意ください。保証情報: Xilinx semiconductor 製品には、ご購入日から12ヶ月間の保証が付いています。
技術仕様
-
FCBGA
2
-
0°C
Kintex UltraScale XCKU085
0
MMCM, PLL
922mV
3.3V
676I/O
1088325マクロセル
725MHz
1088325ロジック セル
1760ピン
676I/O
表面実装
100°C
-
0
979mV
Kintex UltraScale シリーズ
FCBGA
1088325
2
58266Kbit
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書