さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥76,464.51 (¥84,110.961) |
製品情報
製品概要
XC7Z030-2SBG485I is a Zynq-7000 all-programmable SoC. It integrates a feature-rich dual-core ARM® Cortex™-A9 based processing system (PS) and 28nm Xilinx programmable logic (PL) in a single device. The ARM Cortex-A9 CPUs are the heart of the PS and also include on-chip memory, external memory interfaces, and a rich set of peripheral connectivity interfaces. Applications include automotive driver assistance, driver information, and infotainment, broadcast camera, industrial motor control, industrial networking, and machine vision, IP and smart camera, LTE radio and baseband, medical diagnostics and imaging, multifunction printers, video and night vision equipment.
- 2.5 DMIPS/MHz per CPU, CPU frequency is up to 1GHz
- On-chip boot ROM, 256KB on-chip RAM (OCM), byte-parity support
- High-bandwidth connectivity within PS and between PS and PL
- JTAG boundary-scan, IEEE Std 1149.1 compatible test interface
- Supports LVCMOS, LVDS, and SSTL, 1.2V to 3.3V I/O, programmable I/O delay and SerDes
- 78,600 look-up tables (LUTs), 157,200 flip-flops
- Dual ARM® Cortex™-A9 MPCore™ with CoreSight™ processor core
- Industrial temperature range from -40°C to +100°C
- 485-pin FCBGA package
注意事項
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
技術仕様
Zynq Family 7000 Series Microprocessors
ARM Cortex-A9
485ピン
7000
0
800MHz
FCBGA
Zynq
0
技術文書 (1)
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書