再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥725,668.32 (¥798,235.152) |
製品情報
製品概要
XC7K410T-L2FFG900E is a Kintex®-7 FPGA IC. It addresses the complete range of system requirements, ranging from low-cost, small form factors, cost-sensitive, high-volume applications to ultra-high-end connectivity bandwidth, logic capacity, and signal processing capability for the most demanding high-performance applications. It is optimized for best price performance with a 2X improvement compared to the previous generation, enabling a new class of FPGAs.
- 36Kb dual-port block RAM with built-in FIFO logic for on-chip data buffering
- Integrated block for PCI Express® (PCIe), for up to x8 Gen3 endpoint and root port designs
- 12.5Gb/s transceiver speed, 800Gb/s serial bandwidth
- x8 Gen2 PCIe interface, 1,866Mb/s memory interface
- 1.2V to 3.3V I/O voltage
- 406,720 logic cells
- 63,550 slices, 5,663KB max distributed RAM configurable logic blocks (CLBs)
- 1,590 (18KB), 795 (36KB), 28,620 max (KB) block RAM blocks
- 900-pin FCBGA package
- Extended temperature range from 0 to 100°C
注意事項
保証情報: Xilinx semiconductor 製品の保証期間は、購入日から12ヶ月間です。市場における当製品に対する需要により、リードタイムが延長されました。納期は変動する場合がございます。割引対象外商品です。
注意
この製品はキャンセル不可・返品不可(NCNR)ですのでご注意ください。保証情報: Xilinx semiconductor 製品には、ご購入日から12ヶ月間の保証が付いています。
技術仕様
-
FCBGA
-
28nm (HKMG)
0°C
Kintex-7 XC7K410T
0
MMCM, PLL
970mV
3.3V
350I/O
406720マクロセル
28620Kbit
406720ロジック セル
900ピン
350I/O
表面実装
100°C
-
0
1.03V
Kintex-7
FCBGA
406720
710MHz
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書