さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥90.59 (¥99.649) |
| 10+ | ¥77.23 (¥84.953) |
製品概要
FPF1321BUCX is a FPF1321 IntelliMAX™ dual-input single-output advanced power switch with true reverse-current blocking. It is a load switch consisting of two sets of slew-rate controlled, low on-resistance, P-channel MOSFET switches and integrated analogue features. The slew-rate-controlled turn-on characteristic prevents inrush current and the resulting excessive voltage droop on the power rails. It performs seamless power-source transitions between two input power rails using the SEL pin with advanced break-before-make operation. This has a TRCB function to block unwanted reverse current from output to input during ON/OFF states. The switch is controlled by logic inputs of the SEL and EN pins, which are capable of interfacing directly with low-voltage control signals. It has 65ohm on-chip load resistor for output quick discharge when EN is LOW. Application includes smart phones / tablet PCs, portable devices, and near field communication capable SIM card power supply.
- Input supply operating range from 1.5 to 5.5V
- True reverse - current blocking (TRCB), quick discharge feature
- Fixed slew rate controlled 130s for <lt/> 1µF COUT
- Maximum continuous switch current per channel is 1.5A
- Total power dissipation at TA = 25°C is 1.2W
- Charged device model is <gt/>1.5KV
- IEC 61000-4-2 air discharge is <gt/>15KV, IEC 61000-4-2 contact discharge is <gt/>8KV
- Quiescent current is 12µA (typ, OUT = 0mA, SEL = HIGH or LOW, EN = HIGH, VINA = VINB = 5.5V)
- On-resistance is 42mohm (typ, VINA = VINB = 5.5V, IOUT = 200mA, TA = 25°C)
- Ambient operating temperature range from -40 to 85°C, WLCSP package
注意
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
ハイサイド
5.5V
0.042ohm
6ピン
アクティブ ハイ
-40°C
-
0
-
1チャネル
-
WLCSP
-
1出力
85°C
-
0
WLCSP
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書