さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥51,046.55 (¥56,151.205) |
製品情報
製品概要
The EL-CC-2-004 PK10 from Lascar is a single use ambient pharma temperature and RH logger with alarms. The ambient pharmaceutical goods data logger measures and stores both temperature and humidity information. The unit is pre-configured with high 25°C, low 8°C alarms (press the button to start logging). During a logging session, pressing the button will light up the status LEDs to give a quick indication of whether the temperature has exceeded an alarm condition at any point. Once your session is completed, tear open the IP67-rated plastic wallet to reveal the USB connector and plug it in to your PC. Use the free EasyLog™ CC software for Windows to download and graph the data. It is suitable for applications such as cold chain, transportation and medical.
- No set-up required, one button press to start logging
- Single use with up to 12+ months battery life
- Various export options including PDF, Microsoft excel and JPEG
- Measures temperature range from -30 to +70°C (-22 to +158°F) with 0.1°C (0.1°F) resolution
- Measures relative humidity range from 0 to 100%RH with 0.1%RH resolution
- 32,637 temperature/ 32,637 relative humidity readings
- Logging Interval is 10minutes (220 days until full)
内容
Pack of 10 data loggers with integral battery.
技術仕様
温度 および 湿度
-
LED インジケータ
0
1 チャネル
USB
EasyLog Series
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書