さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥21,942.78 (¥24,137.058) |
製品情報
製品概要
The TMCM-1141 from Trinamic is a single axis stepper motor controller/driver module for sensorless load dependent current control. The device is powered by Trinamic stallGuard2™, coolStep™ and spreadCycle™ chopper technology and has a trapezoidal ramp generator. The TMCM-1141 is capable of driving up to 1.6A of current from each output (with proper heatsinking). The device provides a RS485, USB, S/D interface. It features motor current up to 1.1A RMS/1.6A peak (low current range, programmable) (or 2A RMS/2.8A peak (high current range, programmable, new additional range since hardware version 1.3). An integrated protocol processor supplies a high level TMCL communication, offers a convenient handling and can be used in many decentralized applications.
- Supply voltage range from 9V to 28V ( 24VDC nominal )
- Motion profile calculation in real time
- On the fly alteration of motor parameters (position, velocity, acceleration)
- High performance microcontroller for overall system control, serial communication protocol handling
- Up to 256 microsteps per full step
- High efficient operation and low power dissipation
- Dynamic current control, integrated protection, stallGuard2 feature for stall detection
- Feature coolStep for reduced power consumption and heat dissipation
- Dimension is 37mm x 37mm x 12mm (L x W x H)
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
単軸 コントローラ / ドライバ モジュール
2A
28VDC
0
ニ相
9VDC
TMCM StepRocker
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Germany
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書