さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,701.6 (¥2,971.76) |
| 10+ | ¥2,120.46 (¥2,332.506) |
| 25+ | ¥2,105.99 (¥2,316.589) |
| 50+ | ¥2,091.52 (¥2,300.672) |
| 100+ | ¥2,077.04 (¥2,284.744) |
製品情報
製品概要
STM32H743VIT6 is a high-performance Arm® Cortex®-M7 32-bit RISC core operating at up to 480MHz. The Cortex® -M7 core features a floating point unit (FPU) which supports Arm® double-precision (IEEE 754 compliant) and single-precision data-processing instructions and data types. STM32H742xI/G and STM32H743xI/G devices support a full set of DSP instructions and a memory protection unit (MPU) to enhance application security. STM32H742xI/G and STM32H743xI/G devices incorporate high-speed embedded memories with a dual-bank Flash memory of up to 2 Mbytes, up to 1 Mbyte of RAM (including 192 Kbytes of TCM RAM, up to 864 Kbytes of user SRAM and 4 Kbytes of backup SRAM), as well as an extensive range of enhanced I/Os and peripherals connected to APB buses, AHB buses, 2x32-bit multi-AHB bus matrix and a multi layer AXI interconnect supporting internal and external memory access.
- 82 I/O ports with interrupt capability
- 3 separate power domains which can be independently clock gated or switched off
- 4 DMA controllers to unload the CPU
- LCD-TFT controller up to XGA resolution
- Chrom-ART graphical hardware Accelerator™ (DMA2D) to reduce CPU load
- Hardware JPEG codec
- True random number generators (3 oscillators each)
- 96-bit unique ID
技術仕様
STM32 Family STM32H7 Series Microcontrollers
32ビット
2MB
LQFP
CAN, I2C, I2S, SPI, UART, USART, USB
16チャネル
1.71V
-40°C
表面実装
STM32H7
0
ARM Cortex-M7
480MHz
100ピン
82I/O
1MB
16ビット
3.6V
85°C
STM32
-
0
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書