3,000 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥476.76 (¥524.436) |
| 10+ | ¥310.05 (¥341.055) |
| 25+ | ¥302.32 (¥332.552) |
| 50+ | ¥299.24 (¥329.164) |
| 100+ | ¥296.15 (¥325.765) |
| 250+ | ¥286.9 (¥315.59) |
| 500+ | ¥280.91 (¥309.001) |
| 1000+ | ¥280.71 (¥308.781) |
製品概要
SC16IS750IBS,128 is a I2C-bus/SPI interface to a single-channel high performance UART. It offers data rates up to 5Mbit/s and guarantees low operating and sleeping current. The SC16IS750 provides the application with 8 additional programmable I/O pins. It enables seamless protocol conversion from I2C-bus or SPI to and RS-232/RS-485 and are fully bidirectional. The SC16IS750s internal register set is backward-compatible with the widely used and widely popular 16C450. This allows the software to be easily written or ported from another platform. The SC16IS750 also provides additional advanced features such as auto hardware and software flow control, automatic RS-485 support, and software reset. This allows the software to reset the UART at any moment, independent of the hardware reset signal. Typical applications include factory automation and process control, portable and battery operated devices and cellular data devices.
- Selectable I2C-bus or SPI interface
- 3.3V or 2.5V operation
- Industrial temperature range: -40°C to +95°C
- 64 bytes FIFO (transmitter and receiver)
- Baud rates up to 5Mbit/s in 16x clock mode
- Auto software flow control with programmable Xon/Xoff characters
- Single or double Xon/Xoff characters
- Automatic RS-485 support
- Built-in IrDA encoder and decoder interface
- Available in 24 pin HVQFN package
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
シリアル UART
5Mbps
3.6V
24ピン
95°C
-
0
1チャネル
3V
HVQFN
-40°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書