さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥239.94 (¥263.934) |
| 10+ | ¥175.44 (¥192.984) |
| 50+ | ¥159.3 (¥175.23) |
| 100+ | ¥140.85 (¥154.935) |
| 250+ | ¥132.12 (¥145.332) |
| 500+ | ¥128.45 (¥141.295) |
製品情報
製品概要
PCA9557PW,118 is a 8-bit I2C-bus and SMBus I/O port with reset. This is a silicon CMOS circuit which provides parallel input/output expansion for SMBus and I2C-bus applications. The PCA9557 consists of an 8-bit input port register, 8-bit output port register, and an I2C-bus/SMBus interface. It has low current consumption and a high-impedance open-drain output pin, IO0. The system host can enable the PCA9557’s I/O as either input or output by writing to the configuration register. The system host can also invert the PCA9557 inputs by writing to the active HIGH polarity inversion register. Finally, the system host can reset the PCA9557 in the event of a time-out by asserting a LOW in the reset input. The power-on reset puts the registers in their default state and initializes the I2C-bus/SMBus state machine. The (active low) RESET pin causes the same reset/initialization to occur without de-powering the part.
- Supply voltage range from 2.3 to 5.5V
- Lower voltage, higher performance migration path for the PCA9556
- 8 general purpose input/output expander/collector
- Input/output configuration register, active HIGH polarity inversion register
- I2C-bus and SMBus interface logic, internal power-on reset and noise filter on SCL/SDA inputs
- Active LOW reset input, no glitch on power-up, low standby current
- 3 address pins allowing up to 8 devices on the I2C-bus/SMBus
- Power-up with all channels configured as inputs
- 5V tolerant inputs/outputs, 0kHz to 400kHz clock frequency
- 16 pin TSSOP package, ambient temperature range from -40 to 85°C
技術仕様
8bit
2.3V
TSSOP
8I/O
85°C
-
0
I2C, SMBus
5.5V
16ピン
-40°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書