再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥968.97 (¥1,065.867) |
| 10+ | ¥729.16 (¥802.076) |
| 25+ | ¥640.04 (¥704.044) |
| 50+ | ¥554.17 (¥609.587) |
| 100+ | ¥551.74 (¥606.914) |
| 250+ | ¥549.3 (¥604.23) |
| 500+ | ¥539.58 (¥593.538) |
| 1000+ | ¥518.52 (¥570.372) |
製品概要
ZSC31014EIG1-T is a RBicilite™ digital output sensor signal conditioner in a 8 pin SOP package. The ZSC31014 is a CMOS integrated circuit for highly accurate amplification and analogue-to-digital conversion of differential and half-bridge input signals. It can compensate the measured signal for offset, 1st and 2nd order span, and 1st and 2nd order temperature. It is well suited for sensor-specific correction of bridge sensors. Digital compensation of signal offset, sensitivity, temperature drift, and non-linearity is accomplished via an internal digital signal processor running a correction algorithm with calibration coefficients stored in a non-volatile EEPROM. It is adjustable to nearly all piezoresistive bridge sensors. Measured and corrected bridge values are provided at digital output pins, which can be configured as I2C or SPI. The digital I2C interface can be used for a simple PC controlled calibration procedure to program calibration coefficients into an on-chip EEPROM.
- Wide supply voltage capability: 2.7V to 5.5V
- Current consumption as low as 70μA depending on programmed sample rate
- High accuracy (±0.1% FSO at -25 to +85°C; ±0.25% FSO at -40 to +125°C)
- 2nd order charge-balancing ADC provides low noise, 14-bit data at sample rates exceeding 2KHz
- Fast power-up to data output response: 3ms at 4MHz
- Digital compensation of sensor offset, sensitivity, temperature drift, and non-linearity
- 8 programmable analogue gain settings combine with digital gain term accommodates bridges with spans
- Internal temperature compensation for sensor correction and for corrected temperature output
- 48bit customer ID field for module traceability
技術仕様
抵抗 センサ 信号調整装置
5.5V
8ピン
85°C
-
0
SOP
2.7V
SOP
-40°C
-
0
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書