500 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,373.12 (¥2,610.432) |
製品概要
HDR-30-24 is an economical ultra slim DIN rail power supply adapted to be installed on TS-35/7.5 or TS-35/15 mounting rails. The body is designed 35mm (2SU) in width, which allows space saving inside the cabinets. It adopts the full range AC input from 85V AC to 264V AC and conforms to BS EN/EN61000-3-2, the norm the European Union regulates for harmonic current. It is designed with plastic housing that can effectively prevent users from electric hazards. Safety standards include UL62368-1, UL508, TUV BS EN EN61558-2-16, IEC62368-1, EAC TP TC 004, BSMI CNS15598-1 approved, design refer to TUV EN62368-1. Applications include household control systems, building automation, industrial control systems, factory automation, and electro-mechanical apparatus.
- No load power consumption is less than 0.3W, isolation class II
- Pass LPS (limited power source), LED indicator for power on
- 3 years warranty
- Short circuit, overload and over voltage protected
- Output DC voltage is 24V, output rated current is 1.5A
- 36W output rated power, 89% typical efficiency
- 150mVp-p maximum ripple and noise
- 47 to 63Hz input frequency range
- Working temperature range from -30 to 70°C
- Dimension (W x H x D) is 35mm x 90mm x 54.5mm
技術仕様
ITE
36W
1.5A
-
-
-
固定式
0
1 出力
24VDC
-
-
-
85V AC ~ 264V AC
HDR-30 シリーズ
技術文書 (1)
HDR-30-24 の代替製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書