さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥8,060.47 (¥8,866.517) |
| 15+ | ¥7,900.98 (¥8,691.078) |
| 75+ | ¥6,516.39 (¥7,168.029) |
製品情報
製品概要
847 is a carbon-filled electrically conductive paste. It improves electrical connections between non-moving parts in the same way a thermal paste improves thermal connections. It will not separate, bleed or migrate. It reduces contact resistance, repels moisture, inhibits corrosion and prevents static buildup. It is thixotropic and can be used as a gap filler to ensure grounded connections or revitalize corroded sockets. Use 847 when you want a non-bleeding paste that provides great electrical contact and environmental protection. It is excellent for use on ground connections, battery terminals, bus bars, single pole jacks, slide connectors, HVAC connections, speaker posts and fluorescent light pins.
- Resistivity of 23ohmcm
- Improves electrical connections between irregular, pitted or corroded surfaces
- Ensures electrical contact between loose or vibrating parts
- Prevents arching, pitting, hotspots and welds
- Inhibits corrosion
- Fills gaps
- Can be used on vertical surfaces
- Silicone free
技術仕様
-
25ml
847
容器入り
26.8g
0
847-25ML の代替製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Canada
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書