さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥262.5 (¥288.75) |
| 10+ | ¥246.3 (¥270.93) |
| 100+ | ¥163.66 (¥180.026) |
| 500+ | ¥89.29 (¥98.219) |
| 1000+ | ¥87.69 (¥96.459) |
| 5000+ | ¥86.08 (¥94.688) |
製品情報
製品概要
Snubberles logic level and standard TRIACs are specially recommended for use on inductive loads, thanks to their high commutation performance. Available either in through-hole and surfacemount packages, these devices are suitable for general purpose AC switching. They can be used as an ON/OFF function in applications such as static relays, heating regulation, induction motor starting circuits or for phase control operation in light dimmers and motor speed controllers, etc. The Logic level versions are designed to interface directly with low power drivers such as microcontrollers.
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
600V
TO-263 (D2PAK)
80A
3ピン
1.5V
Snubberless T8
0
8A
1V
75mA
150°C
表面実装
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書