さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,886.08 (¥2,074.688) |
| 10+ | ¥1,848.36 (¥2,033.196) |
| 25+ | ¥1,810.64 (¥1,991.704) |
| 50+ | ¥1,772.92 (¥1,950.212) |
| 100+ | ¥1,735.2 (¥1,908.72) |
| 250+ | ¥1,697.48 (¥1,867.228) |
製品情報
製品概要
ST7580TR is a FSK, PSK multi-mode power line networking system-on-chip. The ST7580 is a flexible power line networking system-on-chip combining a high performing PHY processor core and a protocol controller with a fully integrated analogue front-end (AFE) and line driver for a scalable future-proof, cost effective, single chip, narrow-band power line communication solution. Suitable for EN50065, FCC part 15 and ARIB compliant applications. Typical applications include smart metering applications, street lighting control and command and control networking.
- Fully integrated narrow-band power line networking system-on-chip
- High-performing PHY processor with embedded turnkey firmware
- Protocol engine embedding turnkey communication protocol
- Host controller UART interface up to 57.6Kbps
- AES-128 based authentication and confidentiality services
- Fully integrated analogue front-end: ADC and DAC, high sensitivity receiver
- Fully integrated single-ended power amplifier for line driving
- 8 to 18V power amplifier supply and 3.3V or 5V digital I/O supply
- Zero crossing detection
- 48 lead VFQFPN package and -40 °C to +105 °C temperature range
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
バッファ, ドライバ
QFN
48ピン
18V
-
105°C
-
0
-
QFN
8V
-
-40°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書