さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥657.87 (¥723.657) |
| 10+ | ¥614.11 (¥675.521) |
| 25+ | ¥611.56 (¥672.716) |
| 50+ | ¥609.01 (¥669.911) |
| 100+ | ¥606.46 (¥667.106) |
| 250+ | ¥603.91 (¥664.301) |
| 500+ | ¥601.36 (¥661.496) |
製品情報
製品概要
M95M02-DWMN3TP/K is 2Mbit serial EEPROM Automotive grade device operating up to 125°C. The M95M02-A125 is compliant with the very high level of reliability defined by the Automotive standard AEC-Q100 grade 0. The device is accessed by a simple serial SPI compatible interface running up to 10MHz. The memory array is based on advanced true EEPROM technology (Electrically Erasable PROgrammable Memory). The M95M02-A125 is byte-alterable memories (262144 × 8 bits) organized as 1024 pages of 256 byte in which the data integrity is significantly improved with an embedded Error Correction Code logic. The M95M02-A125 offers an additional Identification Page (256 byte) in which the ST device identification can be read. This page can also be used to store sensitive application parameters which can be later permanently locked in read-only mode.
- Write protection by block: 1/4, 1/2 or whole memory
- Additional write lockable page (identification page)
- Extended temperature up to 125°C and voltage range from 2.5V to 5.5V
- Clock frequency of 10MHz for VCC ≥ 4.5V at 105°C, 5MHz for VCC≥ 2.5V at 125°C
- Schmitt trigger inputs for noise filtering
- Short write cycle time
- Data retention of 100 years at 25°C
- ESD protection (Human Body Model) of 3000V
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
2Mbit
SPI
SOIC
2.5V
表面実装
125°C
0
256K x 8ビット
10MHz
8ピン
5.5V
-40°C
2Mbit SPI Serial EEPROM
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書