再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥3,669,803.54 (¥4,036,783.894) |
製品情報
製品概要
The DK-U1-VCU110-G-J from Xilinx is a Virtex® UltraScale™ FPGA VCU110 development kit (Japan specific). This Virtex® UltraScale™ FPGA VCU110 development kit is the perfect development environment for evaluating the unprecedented levels of performance, system integration and bandwidth provided by Virtex UltraScale devices. It provides an ideal platform for developing systems requiring massive data throughput such as 400+ Gbps systems and 28Gbps backplane applications. It features SI5335A quad clock generator, Si570 IIC programmable LVDS clock generator, Multiple SI5328C clock multiplier and jitter attenuator, user clock inputs on BullsEye cables and discrete SMA connectors clocking.
- 4 CPF4 optical interfaces, 28Gbps backplane interface, 20 GTY interlaken interface
- 2 FMC HPC interfaces, user and status LEDs display, AC power adapter (12V), 1Gb RLDRAM 3 memory
- 2GB HMC memory, 144Mbit QDR II+ SRAM, dual 512MB quad SPI flash memory, MicroSD card slot
- On-board JTAG configuration circuitry to enable configuration over USB configuration
- JTAG header provided for use with Xilinx download cables such as the platform cable USB II
- User push buttons (x5) and user DIP switch (4-position) control and I/O
- 2350K system logic cells, 1800 DSP slices
- 132.9Mb memory
- 60 GTH 16.3Gb/s transceivers
- 60 GTY 30.5Gb/s transceivers, 702 I/0 pins
内容
VCU110 development board, CFP4 electrical loopback module, Interlaken cable and loopback board, BullsEye cable and adapters, Mini cable, Access to a full seat of Vivado® design suite: design edition, FMC loopback boards, Backplane loopback board, Ethernet cable, Micro USB cable.
注意事項
Warranty Information: AMD/Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.
注意
Non-Cancellable & Non-Returnable (NCNR). Product is for the Japanese market & not supplied with a power adaptor/cord. Warranty of 90 Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
技術仕様
Xilinx
Virtex UltraScale
-
Dev Board XCVU190-2FLGC2104E, Electrical Loopback Module, FMC Loopback Boards, Vivado® Design Suite
0
-
FPGA
XCVU190-2FLGC2104E
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書