再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,462,985.88 (¥1,609,284.468) |
製品概要
The DK-V7-VC709-G-J from Xilinx is a Virtex®-7 FPGA VC709 connectivity kit (Japan specific). This Virtex®-7 FPGA VC709 connectivity kit is a 40Gb/s platform for high bandwidth and high performance applications containing all the necessary hardware, tools and IP to power quickly through evaluation and development of connectivity systems. This includes a 40Gb/s targeted reference design featuring PCI Express Gen 3, DMA IP core from Northwest Logic, 10GBase-R, AXI and virtual FIFO memory controller interfacing to an external DDR3 memory. To control and monitor this design kit includes a connectivity GUI built on Fedora Live OS which includes all the software drivers. Additionally kit contains two fibre optic cables and four transceiver modules leveraged by this design.
- 40Gb/s connectivity platform for bandwidth, performance applications using Virtex-7 VX690T FPGAs
- Hardware, design tools, IP and pre-verified reference designs
- Demonstrates an featuring 10GBase-R interfacing to external DDR3 memory
- Advanced memory interface with two 4GB DDR3 SODIM memory up to 933MHz/1866Mbps
- Enabling serial connectivity with PCIe Gen3x8, 4 SFP+, SMA Pairs and UART
- Supports embedded processing with MicroBlaze, soft 32bit RISC
- Develop networking and other serial applications with 4 SFP/SFP+ ports
- Expand I/O with the FPGA Mezzanine Card (FMC) interface
- Fixed Oscillator with differential 200MHz output clocking
- On-board JTAG configuration circuitry to enable configuration over USB
内容
VC709 evaluation board, Four 10Gb Ethernet transceiver modules, Micro USB cable, Programmable MEMS oscillators, Full seat Vivado® design suite: design edition, Two fibre optic patch cables, Mini USB cable.
注意事項
Warranty Information: AMD/Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.
注意
Non-Cancellable & Non-Returnable (NCNR). Product is for the Japanese market & not supplied with a power adaptor/cord. Warranty of 90 Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
技術仕様
Xilinx
Virtex-7
-
Dev Board C7VX690T-2FFG1761C, 4x 10Gb Ethernet Module, Vivado® Design Suite, Fiber Optic Patch Cable
0
-
FPGA
XC7VX690T-2FFG1761C
-
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書